1.7GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.6GHz Bandwidth 1.5dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75HP-250-S+

DigiKey Part Number
3157-ZX75HP-250-S+-ND
Manufacturer
Manufacturer Product Number
ZX75HP-250-S+
Description
RF FILTER HI PASS 1.7GHZ INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.7GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.6GHz Bandwidth 1.5dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
1.7GHz Center
Bandwidth
2.6GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.740" L x 0.750" W (18.80mm x 19.05mm)
Height (Max)
0.490" (12.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$126.89000$126.89
10$108.40300$1,084.03
25$106.14520$2,653.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$126.89000
Unit Price with GST:$139.57900