RF Amplifier IC CATV, DBS, LTE, MMDS, PCS, Wireless LAN 20MHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-V81-S+

DigiKey Part Number
3157-ZX60-V81-S+-ND
Manufacturer
Manufacturer Product Number
ZX60-V81-S+
Description
IC RF AMP CATV 20MHZ-6GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, DBS, LTE, MMDS, PCS, Wireless LAN 20MHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
20MHz ~ 6GHz
P1dB
19.5dBm
Gain
7dB
Noise Figure
8.5dB
RF Type
CATV, DBS, LTE, MMDS, PCS, Wireless LAN
Voltage - Supply
4.8V ~ 5.2V
Current - Supply
103mA
Test Frequency
2GHz
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$211.71000$211.71
10$169.34500$1,693.45
25$157.92560$3,948.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$211.71000
Unit Price with GST:$232.88100