RF Amplifier IC LTE, Radar, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 15GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-153LN-S+

DigiKey Part Number
3157-ZX60-153LN-S+-ND
Manufacturer
Manufacturer Product Number
ZX60-153LN-S+
Description
IC RF AMP LTE 500MHZ-15GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, Radar, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 15GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
500MHz ~ 15GHz
P1dB
16.5dBm
Gain
14.9dB
Noise Figure
3.6dB
RF Type
LTE, Radar, UMTS, WiFi, WiMAX, WLAN
Voltage - Supply
12V
Current - Supply
82mA
Test Frequency
2GHz
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$494.18000$494.18
10$465.93200$4,659.32
25$454.17560$11,354.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$494.18000
Unit Price with GST:$543.59800