8.25GHz Frequency Band Pass RF Filter (Radio Frequency) 450MHz Bandwidth 1.5dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVBP-8250-S+

DigiKey Part Number
3157-ZVBP-8250-S+-ND
Manufacturer
Manufacturer Product Number
ZVBP-8250-S+
Description
RF FILTER BAND PASS 8.25GHZ MOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.25GHz Frequency Band Pass RF Filter (Radio Frequency) 450MHz Bandwidth 1.5dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
8.25GHz
Bandwidth
450MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
2.717" L x 0.827" W (69.01mm x 21.01mm)
Height (Max)
0.847" (21.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$715.79000$715.79
10$692.72300$6,927.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$715.79000
Unit Price with GST:$787.36900