RF Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ZSWA4-63DRB+
SOLID STATE SWITCH, 1 - 6000 MHZ
Mini-Circuits
66
In Stock
1 : $553.48000
Tray
-
Tray
Active
3G/4G
Absorptive
SP4T
1MHz ~ 6GHz
35dB
2.2dB
6GHz
-
58dBm
-
50Ohm
2.3V ~ 3.6V
-40°C ~ 85°C
Chassis Mount
Module, SMA Connectors
-
ZSWA4-63DR+
ABSSP4T, SSS, 1 - 6000 MHZ, 50
Mini-Circuits
22
In Stock
1 : $544.61000
Tray
-
Tray
Active
3G/4G
Absorptive
SP4T
1MHz ~ 6GHz
35dB
2.2dB
6GHz
-
58dBm
-
50Ohm
2.3V ~ 3.6V
-40°C ~ 85°C
Chassis Mount
-
-
Showing
of 2

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.