RF Switch IC General Purpose SP4T 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSDR-425+

DigiKey Part Number
3157-ZSDR-425+-ND
Manufacturer
Manufacturer Product Number
ZSDR-425+
Description
REFLECTIVE SP4T, PIN DIODE SWITC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP4T
Frequency Range
10MHz ~ 2.5GHz
Isolation
35dB
Insertion Loss
1.5dB
Test Frequency
2.5GHz
P1dB
19dBm
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$294.89000$294.89
10$269.67000$2,696.70
25$264.62080$6,615.52
50$259.60540$12,980.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$294.89000
Unit Price with GST:$324.37900