ZN8PD1-63W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN8PD1-63W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN8PD1-63W-S+ |
Description | DC PASS PWRSPLTR, 500 - 6000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 19dB, 1.8 VSWR, 12° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.7dB | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 19dB, 1.8 VSWR, 12° Imbalance (Max) | |
Size / Dimension | 8.250" L x 5.000" W x 0.630" H (209.55mm x 127.00mm x 16.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $574.27000 | $574.27 |
| 10 | $549.30200 | $5,493.02 |
| 25 | $544.30400 | $13,607.60 |
| Unit Price without GST: | $574.27000 |
|---|---|
| Unit Price with GST: | $631.69700 |