RF Power Divider 1.8 GHz ~ 6 GHz Isolation (Min) 15dB, 15° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN6PD-63W-S+

DigiKey Part Number
3157-ZN6PD-63W-S+-ND
Manufacturer
Manufacturer Product Number
ZN6PD-63W-S+
Description
PWR SPLTR, 1800 - 6000 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.8 GHz ~ 6 GHz Isolation (Min) 15dB, 15° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1.5dB
Frequency
1.8 GHz ~ 6 GHz
Specifications
Isolation (Min) 15dB, 15° Imbalance (Max)
Size / Dimension
3.500" L x 3.000" W x 0.660" H (88.90mm x 76.20mm x 16.76mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$412.06000$412.06
10$387.82200$3,878.22
25$380.07560$9,501.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$412.06000
Unit Price with GST:$453.26600