RF Power Divider 1.8 GHz ~ 6.2 GHz Isolation (Min) 16dB, 7° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN3PD-622W-S+

DigiKey Part Number
3157-ZN3PD-622W-S+-ND
Manufacturer
Manufacturer Product Number
ZN3PD-622W-S+
Description
PWR SPLTR, 1800 - 6200 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.8 GHz ~ 6.2 GHz Isolation (Min) 16dB, 7° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1dB
Frequency
1.8 GHz ~ 6.2 GHz
Specifications
Isolation (Min) 16dB, 7° Imbalance (Max)
Size / Dimension
2.250" L x 2.300" W x 0.630" H (57.15mm x 58.42mm x 16.00mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$262.10000$262.10
10$237.13300$2,371.33
25$234.63400$5,865.85
50$232.13560$11,606.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$262.10000
Unit Price with GST:$288.31000