New at DigiKey
Image for ZMDC-20-3+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMDC-20-3+

DigiKey Part Number
3157-ZMDC-20-3+-ND
Manufacturer
Manufacturer Product Number
ZMDC-20-3+
Description
19.5 DB DIR COUP, 0.2 - 250 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler HF, VHF 200kHz ~ 250MHz 19.5 ± 0.5dB 4W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
200kHz ~ 250MHz
Coupling Factor
19.5 ± 0.5dB
Applications
HF, VHF
Insertion Loss
0.4dB
Power - Max
4W
Isolation
36dB
Return Loss
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$134.71000$134.71
10$109.75000$1,097.50
25$107.26960$2,681.74
50$106.01100$5,300.55
100$104.75280$10,475.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$134.71000
Unit Price with GST:$148.18100