8GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLSS-8G-S+

DigiKey Part Number
3157-ZLSS-8G-S+-ND
Manufacturer
Manufacturer Product Number
ZLSS-8G-S+
Description
LPF, DC - 8000 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Frequency
8GHz
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.900" L x 0.700" W (22.86mm x 17.78mm)
Height (Max)
0.600" (15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$461.69000$461.69
10$438.59200$4,385.92
25$433.96760$10,849.19
Manufacturers Standard Package
Unit Price without GST:$461.69000
Unit Price with GST:$507.85900