New Product
Image for ZHSS-11G-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHSS-11G-S+

DigiKey Part Number
3157-ZHSS-11G-S+-ND
Manufacturer
Manufacturer Product Number
ZHSS-11G-S+
Description
SUSPENDED SUBSTRATE HPF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17.5GHz Center Frequency High Pass RF Filter (Radio Frequency) 13GHz Bandwidth 2.5dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
17.5GHz Center
Bandwidth
13GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
0.700" L x 0.500" W (17.78mm x 12.70mm)
Height (Max)
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$470.66000$470.66
10$448.23200$4,482.32
25$443.74960$11,093.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$470.66000
Unit Price with GST:$517.72600