13.3GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 6.3GHz Bandwidth 2.4dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHFW-K133+

DigiKey Part Number
3157-ZHFW-K133+-ND
Manufacturer
Manufacturer Product Number
ZHFW-K133+
Description
LTCC HPF, 14.2 - 20.5 GHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13.3GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 6.3GHz Bandwidth 2.4dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
13.3GHz (Cutoff)
Bandwidth
6.3GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2.4dB
Mounting Type
Chassis Mount
Package / Case
2.92mm In-Line Module
Size / Dimension
0.673" L x 0.598" W (17.10mm x 15.20mm)
Height (Max)
0.444" (11.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
10$347.36400$3,473.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$347.36400
Unit Price with GST:$382.10040