Image for ZGDC6-372HP+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGDC6-372HP+

DigiKey Part Number
3157-ZGDC6-372HP+-ND
Manufacturer
Manufacturer Product Number
ZGDC6-372HP+
Description
DIR COUP/N/380-3700MHZ ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 380MHz ~ 3.7GHz 7.3 ± 1.5dB 250W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
380MHz ~ 3.7GHz
Coupling Factor
7.3 ± 1.5dB
Applications
Cellular, GSM, ISM, PCN, WiMAX
Insertion Loss
0.2dB
Power - Max
250W
Isolation
32dB
Return Loss
27dB
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$755.65000$755.65
10$738.28600$7,382.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$755.65000
Unit Price with GST:$831.21500