RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 380MHz ~ 3.7GHz 6.3 ± 0.9dB, 6.4 ± 0.9dB, 7.3 ± 1.5dB 250W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGBDC6-372HP+

DigiKey Part Number
3157-ZGBDC6-372HP+-ND
Manufacturer
Manufacturer Product Number
ZGBDC6-372HP+
Description
RF DIR COUPLER 380MHZ-3.7GHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 380MHz ~ 3.7GHz 6.3 ± 0.9dB, 6.4 ± 0.9dB, 7.3 ± 1.5dB 250W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
380MHz ~ 3.7GHz
Coupling Factor
6.3 ± 0.9dB, 6.4 ± 0.9dB, 7.3 ± 1.5dB
Applications
Cellular, GSM, ISM, PCN, WiMAX
Insertion Loss
0.29dB
Power - Max
250W
Isolation
-
Return Loss
34dB
Package / Case
N-Type In-Line Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$810.13000$810.13
10$789.90800$7,899.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$810.13000
Unit Price with GST:$891.14300