RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 20° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-8-43-S+

DigiKey Part Number
3157-ZFSC-8-43-S+-ND
Manufacturer
Manufacturer Product Number
ZFSC-8-43-S+
Description
8 WAYS PWRSPLTR, 10 - 1000 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 20° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
2.1dB
Frequency
10 MHz ~ 1 GHz
Specifications
Isolation (Min) 20dB, 20° Imbalance (Max)
Size / Dimension
4.060" L x 1.600" W x 1.600" H (103.12mm x 40.64mm x 40.64mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$421.30000$421.30
10$393.81100$3,938.11
25$388.83240$9,720.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$421.30000
Unit Price with GST:$463.43000