RF Power Divider 10 MHz ~ 800 MHz Isolation (Min) 20dB, 8° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-4-1W-S+

DigiKey Part Number
3157-ZFSC-4-1W-S+-ND
Manufacturer
Manufacturer Product Number
ZFSC-4-1W-S+
Description
4 WAYS PWR SPLTR, 10 - 500 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 800 MHz Isolation (Min) 20dB, 8° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.6dB
Frequency
10 MHz ~ 800 MHz
Specifications
Isolation (Min) 20dB, 8° Imbalance (Max)
Size / Dimension
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$239.61000$239.61
10$209.66400$2,096.64
25$207.16600$5,179.15
50$204.65060$10,232.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$239.61000
Unit Price with GST:$263.57100