RF Power Divider 1 MHz ~ 1 GHz Isolation (Min) 20dB, 10° Imbalance (Max) N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-3-4-N+

DigiKey Part Number
3157-ZFSC-3-4-N+-ND
Manufacturer
Manufacturer Product Number
ZFSC-3-4-N+
Description
PWR SPLTR CMBD / N / ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 1 GHz Isolation (Min) 20dB, 10° Imbalance (Max) N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1dB
Frequency
1 MHz ~ 1 GHz
Specifications
Isolation (Min) 20dB, 10° Imbalance (Max)
Size / Dimension
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$178.55000$178.55
10$148.57800$1,485.78
25$146.09680$3,652.42
50$143.58060$7,179.03
100$140.22220$14,022.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$178.55000
Unit Price with GST:$196.40500