ZFSC-2-1WDC-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-1WDC-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-1WDC-S+ |
Description | 2 WAYS DC PASS PS, 1 - 750 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 750 MHz Isolation (Min) 20dB, 4° Imbalance (Max), 1.29 VSWR (Typ) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 1 MHz ~ 750 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max), 1.29 VSWR (Typ) | |
Size / Dimension | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.69000 | $149.69 |
| 10 | $122.24400 | $1,222.44 |
| 50 | $119.74540 | $5,987.27 |
| 100 | $115.09810 | $11,509.81 |
| Unit Price without GST: | $149.69000 |
|---|---|
| Unit Price with GST: | $164.65900 |