RF Power Divider 0 Hz ~ 18 GHz Isolation (Typ) 7dB, 10° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFRSC-183-S+

DigiKey Part Number
3157-ZFRSC-183-S+-ND
Manufacturer
Manufacturer Product Number
ZFRSC-183-S+
Description
PWR SPLTR CMBD / SMA / ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 18 GHz Isolation (Typ) 7dB, 10° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Insertion Loss
1dB
Frequency
0 Hz ~ 18 GHz
Specifications
Isolation (Typ) 7dB, 10° Imbalance (Max)
Size / Dimension
1.000" L x 0.750" W x 0.610" H (25.40mm x 19.05mm x 15.49mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$209.71000$209.71
10$186.39600$1,863.96
25$185.24440$4,631.11
50$184.05740$9,202.87
Manufacturers Standard Package
Unit Price without GST:$209.71000
Unit Price with GST:$230.68100