RF Directional Coupler General Purpose 100kHz ~ 2GHz 19.5 ± 0.5dB 2W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFDC-20-5-S+

DigiKey Part Number
3157-ZFDC-20-5-S+-ND
Manufacturer
Manufacturer Product Number
ZFDC-20-5-S+
Description
DIR COUP / SMA / ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 100kHz ~ 2GHz 19.5 ± 0.5dB 2W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
100kHz ~ 2GHz
Coupling Factor
19.5 ± 0.5dB
Applications
General Purpose
Insertion Loss
-
Power - Max
2W
Isolation
-
Return Loss
27.83dB
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$233.50000$233.50
10$208.51400$2,085.14
25$206.03240$5,150.81
50$203.51520$10,175.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$233.50000
Unit Price with GST:$256.85000