New Product
RF Power Divider 2 GHz ~ 26.5 GHz Isolation (Min) 18dB, 6° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC8PD-02263-S+

DigiKey Part Number
3157-ZC8PD-02263-S+-ND
Manufacturer
Manufacturer Product Number
ZC8PD-02263-S+
Description
8 WAYS STRIPLINE DC PASS PS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 26.5 GHz Isolation (Min) 18dB, 6° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Insertion Loss
3.2dB
Frequency
2 GHz ~ 26.5 GHz
Specifications
Isolation (Min) 18dB, 6° Imbalance (Max), 1.6 VSWR (Max)
Size / Dimension
4.407" L x 3.500" W x 0.530" H (111.94mm x 88.90mm x 13.46mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$5,981.41000$5,981.41
Manufacturers Standard Package
Unit Price without GST:$5,981.41000
Unit Price with GST:$6,579.55100