RF Power Divider 10 MHz ~ 1.5 GHz Isolation (Min) 16dB, 8° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4PD-42-S+

DigiKey Part Number
3157-ZB4PD-42-S+-ND
Manufacturer
Manufacturer Product Number
ZB4PD-42-S+
Description
PASS PWR SPLTR, 1700 - 4200 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 1.5 GHz Isolation (Min) 16dB, 8° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Insertion Loss
0.5dB
Frequency
10 MHz ~ 1.5 GHz
Specifications
Isolation (Min) 16dB, 8° Imbalance (Max)
Size / Dimension
3.500" L x 2.130" W x 0.910" H (88.90mm x 54.10mm x 23.11mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$233.02000$233.02
10$209.70000$2,097.00
25$207.37880$5,184.47
50$205.33080$10,266.54
Manufacturers Standard Package
Unit Price without GST:$233.02000
Unit Price with GST:$256.32200