RF Power Divider 20 MHz ~ 3 GHz Isolation (Min) 14dB, 9° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAPD-30-S+

DigiKey Part Number
3157-ZAPD-30-S+-ND
Manufacturer
Manufacturer Product Number
ZAPD-30-S+
Description
2 WAYS PWR SPLTR, 20 - 3000 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 20 MHz ~ 3 GHz Isolation (Min) 14dB, 9° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1.4dB
Frequency
20 MHz ~ 3 GHz
Specifications
Isolation (Min) 14dB, 9° Imbalance (Max)
Size / Dimension
2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$212.14000$212.14
10$187.17600$1,871.76
25$184.67720$4,616.93
50$182.17900$9,108.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$212.14000
Unit Price with GST:$233.35400