New at DigiKey
Image for ZAPD-2-N+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAPD-2-N+

DigiKey Part Number
3157-ZAPD-2-N+-ND
Manufacturer
Manufacturer Product Number
ZAPD-2-N+
Description
PWR SPLTR, 1000 - 2000 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 19dB, 2° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Insertion Loss
0.3dB
Frequency
1 GHz ~ 2 GHz
Specifications
Isolation (Min) 19dB, 2° Imbalance (Max)
Size / Dimension
2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$148.61000$148.61
10$125.30900$1,253.09
25$122.98840$3,074.71
50$122.70380$6,135.19
Manufacturers Standard Package
Unit Price without GST:$148.61000
Unit Price with GST:$163.47100