New at DigiKey
7.125GHz Center Frequency Band Pass RF Filter (Radio Frequency) 750MHz Bandwidth 3dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZABF-K7125+

DigiKey Part Number
3157-ZABF-K7125+-ND
Manufacturer
Manufacturer Product Number
ZABF-K7125+
Description
THIN FILM BPF, 6.75 - 7.5 GHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.125GHz Center Frequency Band Pass RF Filter (Radio Frequency) 750MHz Bandwidth 3dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
7.125GHz Center
Bandwidth
750MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Chassis Mount
Package / Case
2.92mm In-Line Module
Size / Dimension
0.673" L x 0.598" W (17.10mm x 15.20mm)
Height (Max)
0.444" (11.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$513.84000$513.84
10$478.39800$4,783.98
25$468.42280$11,710.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$513.84000
Unit Price with GST:$565.22400