11.7GHz Center Frequency High Pass RF Filter (Radio Frequency) 9.4GHz Bandwidth 2.8dB 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHF-73M+

DigiKey Part Number
3157-XHF-73M+TR-ND - Tape & Reel (TR)
3157-XHF-73M+CT-ND - Cut Tape (CT)
3157-XHF-73M+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHF-73M+
Description
RF FILT HIGH PASS 11.7GHZ 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.7GHz Center Frequency High Pass RF Filter (Radio Frequency) 9.4GHz Bandwidth 2.8dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
11.7GHz Center
Bandwidth
9.4GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2.8dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.039" (0.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.47000$42.47
20$29.02800$580.56
50$26.33420$1,316.71
100$25.98430$2,598.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.15202$11,076.01
Manufacturers Standard Package
Unit Price without GST:$42.47000
Unit Price with GST:$46.71700