16GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 6dB 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBF-163+

DigiKey Part Number
3157-XBF-163+TR-ND - Tape & Reel (TR)
3157-XBF-163+CT-ND - Cut Tape (CT)
3157-XBF-163+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBF-163+
Description
RF FILTER BANDPASS 16GHZ 24VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 6dB 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
16GHz Center
Bandwidth
1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
6dB
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.68000$53.68
20$29.02800$580.56
50$26.97840$1,348.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.00276$11,501.38
Manufacturers Standard Package
Unit Price without GST:$53.68000
Unit Price with GST:$59.04800