RF Power Divider 3 GHz ~ 4.2 GHz Isolation (Min) 17dB, 9° Imbalance (Max) 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4W1+

DigiKey Part Number
3157-WP4W1+TR-ND - Tape & Reel (TR)
3157-WP4W1+CT-ND - Cut Tape (CT)
3157-WP4W1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP4W1+
Description
4 WAYS PWRSPLTR, 3000 - 4200 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 3 GHz ~ 4.2 GHz Isolation (Min) 17dB, 9° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.9dB
Frequency
3 GHz ~ 4.2 GHz
Specifications
Isolation (Min) 17dB, 9° Imbalance (Max)
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Package / Case
12-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.09000$11.09
20$3.77450$75.49
50$3.75080$187.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.18988$1,594.94
1,000$3.06436$3,064.36
Manufacturers Standard Package
Unit Price without GST:$11.09000
Unit Price with GST:$12.19900