Image for W6882-9SG-522 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W6882-9SG-522

DigiKey Part Number
468-W6882-9SG-522-ND
Manufacturer
Manufacturer Product Number
W6882-9SG-522
Description
MINI-CON-X CABLE END, 9-PIN #22,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
-
Voltage Rating
600VAC/DC
Cable Opening
0.220" ~ 0.250" (5.59mm ~ 6.35mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$25.91720$2,591.72
Manufacturers Standard Package
Unit Price without GST:$25.91720
Unit Price with GST:$28.50892