New at DigiKey
Image for USB-1SP8T-34 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-1SP8T-34

DigiKey Part Number
3157-USB-1SP8T-34-ND
Manufacturer
Manufacturer Product Number
USB-1SP8T-34
Description
SS SWITCH, 100 MHZ - 30 GHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SP8T 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
RF Type
Radar
Topology
Absorptive
Circuit
SP8T
Frequency Range
100MHz ~ 30GHz
Isolation
65dB
Insertion Loss
7.3dB
Test Frequency
30GHz
P1dB
27dBm
IIP3
50dBm
Features
-
Impedance
50Ohm
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 50°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$9,286.25000$9,286.25
Manufacturers Standard Package
Unit Price without GST:$9,286.25000
Unit Price with GST:$10,214.87500