Attenuators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
UNAT-6A+
20 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
72
In Stock
1 : $47.95000
Box
Box
Active
20dB
0 Hz ~ 6 GHz
800mW
50 Ohms
N-Type In-Line Module
UNAT-6A+
2 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
3
In Stock
1 : $47.95000
Box
Box
Active
2dB
0 Hz ~ 6 GHz
2W
50 Ohms
N-Type In-Line Module
Showing
of 2

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.