93MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 83MHz Bandwidth 2dB 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULP-83+

DigiKey Part Number
3157-ULP-83+TR-ND - Tape & Reel (TR)
3157-ULP-83+CT-ND - Cut Tape (CT)
3157-ULP-83+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULP-83+
Description
LUMPED LC LPF, DC - 83 MHZ, 50
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
93MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 83MHz Bandwidth 2dB 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
93MHz (Cutoff)
Bandwidth
83MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.250" L x 0.250" W (6.35mm x 6.35mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.90000$32.90
10$20.20300$202.03
50$18.92660$946.33
100$18.07600$1,807.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$15.41780$3,083.56
600$14.76800$8,860.80
Manufacturers Standard Package
Unit Price without GST:$32.90000
Unit Price with GST:$36.19000