132MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 120MHz Bandwidth 2dB 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULP-120+

DigiKey Part Number
3157-ULP-120+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULP-120+
Description
LUMPED LC LPF, DC - 120 MHZ, 50
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
132MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 120MHz Bandwidth 2dB 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
132MHz (Cutoff)
Bandwidth
120MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.250" L x 0.250" W (6.35mm x 6.35mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$15.41780$3,083.56
Manufacturers Standard Package
Unit Price without GST:$15.41780
Unit Price with GST:$16.95958