RF Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
MTX2-73+
IC RF AMP GPS 500MHZ-5GHZ 12MCLP
Mini-Circuits
2,624
In Stock
1 : $29.03000
Cut Tape (CT)
2,000 : $3.82789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500MHz ~ 5GHz
21dBm
18.7dB
1.7dB
General Purpose
4.8V ~ 5.2V
82mA
2GHz
Surface Mount
12-VQFN Exposed Pad
12-MCLP (3x3)
MTX2-73+
IC RF AMP GPS 500MHZ-5GHZ 12MCLP
Mini-Circuits
795
In Stock
1 : $29.03000
Cut Tape (CT)
1,000 : $3.86334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500MHz ~ 5GHz
15.1dBm
14.8dB
1.8dB
General Purpose
2.7V ~ 3.3V
42mA
5GHz
Surface Mount
12-VQFN Exposed Pad
12-MCLP (3x3)
Showing
of 2

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.