RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 17dB, 6° Imbalance (Max) 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP-2-10X+

DigiKey Part Number
3157-TCP-2-10X+TR-ND - Tape & Reel (TR)
3157-TCP-2-10X+CT-ND - Cut Tape (CT)
3157-TCP-2-10X+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCP-2-10X+
Description
RF PWR DVDR 5MHZ-1GHZ 6SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 17dB, 6° Imbalance (Max) 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
5 MHz ~ 1 GHz
Specifications
Isolation (Min) 17dB, 6° Imbalance (Max)
Size / Dimension
-
Package / Case
6-SMD, Flat Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,454
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.14000$39.14
20$3.58000$71.60
100$3.36710$336.71
200$3.18990$637.98
500$3.09552$1,547.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.64052$5,281.04
6,000$2.52902$15,174.12
Manufacturers Standard Package
Unit Price without GST:$39.14000
Unit Price with GST:$43.05400