General Purpose Relay SPST-NO (1 Form A) x 3 115 ~ 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) x 3 115 ~ 230VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DLA71TB233P

DigiKey Part Number
DLA71TB233P-ND
Manufacturer
Manufacturer Product Number
DLA71TB233P
Description
RELAY GEN PURP SPST 5A 115-230V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) x 3 115 ~ 230VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DLA71TB233P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A) x 3
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 24VDC - Max
Load - Max Switching
1250VA, 120W
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
100 ms
Release Time
100 ms
Operating Temperature
-20°C ~ 60°C
Contact Material
-
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
5$267.89800$1,339.49
Manufacturers Standard Package
Unit Price without GST:$267.89800
Unit Price with GST:$294.68780