Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount
RASSM10PS
RASSM10PS

RASSM10PS

DigiKey Part Number
SC1922-ND
Manufacturer
Manufacturer Product Number
RASSM10PS
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RASSM10PS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Switchcraft Inc.
Insulation Color
Silver
Packaging
Bulk
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Amps)
11 A
Connector Type
Jack
Ingress Protection
IP68
Gender
Male
Operating Temperature
-40°C ~ 105°C
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Contact Material - Plating
Tin
Actual Diameter
0.079" (2.00mm ID), 0.252" (6.40mm OD)
Includes
4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Single Switch, Normally Closed
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Thread Size
5/16"-32
Mounting Feature
Bulkhead - Front Side Nut
Body Color
Black
Termination
Solder
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$12.93000$12.93
10$10.98300$109.83
25$10.29440$257.36
50$9.80300$490.15
100$9.33500$933.50
300$8.63897$2,591.69
500$8.33338$4,166.69
1,000$7.93604$7,936.04
Manufacturers Standard Package
Unit Price without GST:$12.93000
Unit Price with GST:$14.22300