EN3P4FRAPCX | |
|---|---|
DigiKey Part Number | SC243-ND |
Manufacturer | |
Manufacturer Product Number | EN3P4FRAPCX |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P4FRAPCX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.43000 | $45.43 |
| 10 | $38.60900 | $386.09 |
| 25 | $36.19200 | $904.80 |
| 50 | $34.46520 | $1,723.26 |
| 100 | $32.82160 | $3,282.16 |
| 300 | $30.37637 | $9,112.91 |
| Unit Price without GST: | $45.43000 |
|---|---|
| Unit Price with GST: | $49.97300 |