In-Line DC Power Jacks & Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST10UCF

DigiKey Part Number
SC3499-ND
Manufacturer
Manufacturer Product Number
ST10UCF
Description
DC POWER JACK, IN-LINE, 11 AMP,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.90mm ID (0.075") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Features
Strain Relief
Series
Insulation Color
Black
Packaging
Bulk
Voltage - Rated
24V
Part Status
Active
Current Rating (Amps)
11 A
Connector Type
Jack
Operating Temperature
-40°C ~ 105°C
Gender
Male
Contact Material - Plating
Tin
Industry Recognized Mating Diameter
1.90mm ID (0.075")
Body Material
Copper Alloy
Actual Diameter
0.075" (1.90mm ID)
Housing Material
Thermoplastic
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Body Color
Silver, Black
Termination
Solder Eyelet(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$24.39000$24.39
10$20.72200$207.22
25$19.42360$485.59
50$18.49640$924.82
100$17.61380$1,761.38
300$16.30103$4,890.31
500$15.72468$7,862.34
Manufacturers Standard Package
Unit Price without GST:$24.39000
Unit Price with GST:$26.82900