3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3M

DigiKey Part Number
SC2772-ND
Manufacturer
Manufacturer Product Number
W3M
Description
CONN RCPT MALE XLR 3P SILV SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Alloy
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Silver
Number of Positions
3
Features
Ground
Shell Size - Insert
XLR
Current Rating (Amps)
15A
Mounting Type
Panel Mount, Right Angle
Voltage Rating
125VAC
Mounting Feature
Flange
Contact Material
Brass
Termination
Solder
Insert Material
Thermoplastic
Fastening Type
Push-Pull
Applications
Audio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$20.52000$20.52
10$17.43300$174.33
25$16.34040$408.51
50$15.56060$778.03
100$14.81790$1,481.79
250$13.89076$3,472.69
500$13.22842$6,614.21
1,000$12.59789$12,597.89
Manufacturers Standard Package
Unit Price without GST:$20.52000
Unit Price with GST:$22.57200