Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : $25.63000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | Mini XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | - | 4A | 125VAC | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $20.92010 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | Mini XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Chrome | Silver | Black | - | UL94 V-0 | Ground | - | 4A | 125VAC | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : $28.65580 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | Mini XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | IP65/IP66 - Dust Tight, Water Resistant | - | - | - | 4A | 125VAC | - | - |