6 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TARA6FX

DigiKey Part Number
SC2585-ND
Manufacturer
Manufacturer Product Number
TARA6FX
Description
CONN PLUG FMALE MINI XLR 6P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Current Rating (Amps)
1.5A
Number of Positions
6
Voltage Rating
125VAC
Shell Size - Insert
Mini XLR
Cable Opening
0.120" ~ 0.150" (3.05mm ~ 3.81mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Applications
Audio, Communication Systems, Industrial, Medical
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$35.88000$35.88
10$30.48400$304.84
25$28.57600$714.40
50$27.21200$1,360.60
100$25.91420$2,591.42
300$23.98323$7,194.97
500$23.13546$11,567.73
Manufacturers Standard Package
Unit Price without GST:$35.88000
Unit Price with GST:$39.46800