TARA4MX | |
|---|---|
DigiKey Part Number | SC2580-ND |
Manufacturer | |
Manufacturer Product Number | TARA4MX |
Description | CONN RCPT MALE MINI XLR 4P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black, Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.120" ~ 0.150" (3.05mm ~ 3.81mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Applications Audio, Communication Systems, Industrial, Medical |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.62000 | $27.62 |
| 10 | $23.46900 | $234.69 |
| 25 | $21.99960 | $549.99 |
| 50 | $21.18920 | $1,059.46 |
| Unit Price without GST: | $27.62000 |
|---|---|
| Unit Price with GST: | $30.38200 |