4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TARA4FX

DigiKey Part Number
SC2581-ND
Manufacturer
Manufacturer Product Number
TARA4FX
Description
CONN PLUG FMALE MINI XLR 4P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
125VAC
Shell Size - Insert
Mini XLR
Cable Opening
0.120" ~ 0.150" (3.05mm ~ 3.81mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Applications
Audio, Communication Systems, Industrial, Medical
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$33.81000$33.81
10$28.73700$287.37
25$26.93720$673.43
50$25.65160$1,282.58
100$24.42790$2,442.79
300$22.60760$6,782.28
500$21.80846$10,904.23
Manufacturers Standard Package
Unit Price without GST:$33.81000
Unit Price with GST:$37.19100