Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
394 In Stock | 1 : $29.40000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | Mini XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Ground, Strain Relief | Shielded | 4A | 125VAC | 0.240" (6.10mm) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $21.79460 Bulk | Bulk | Active | Plug, Female Sockets | 5 | Mini XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Ground | Shielded | 4A | 125VAC | 0.290" (7.37mm) | -55°C ~ 85°C |