4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
TA4MLX
TA4MLX

TA4MLX

DigiKey Part Number
SC2567-ND
Manufacturer
Manufacturer Product Number
TA4MLX
Description
CONN RCPT MALE MINI XLR 4P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
TA4MLX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Black, Silver
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
5A
Shell Size - Insert
Mini XLR
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.115" ~ 0.190" (2.92mm ~ 4.83mm)
Termination
Solder
Operating Temperature
-55°C ~ 85°C
Fastening Type
Latch Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Copper Alloy
Applications
Audio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 882
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$21.13000$21.13
10$17.95700$179.57
25$16.83200$420.80
50$16.02820$801.41
100$15.26350$1,526.35
300$14.12583$4,237.75
500$13.62632$6,813.16
1,000$12.97683$12,976.83
Manufacturers Standard Package
Unit Price without GST:$21.13000
Unit Price with GST:$23.24300