4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder
TA4FX
TA4FX

TA4FX

DigiKey Part Number
TA4FX-ND
Manufacturer
Manufacturer Product Number
TA4FX
Description
CONN PLUG FMALE MINI XLR 4P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
TA4FX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Black, Silver
Packaging
Bulk
Features
Backshell, Cable Clamp, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
4
Voltage Rating
125VAC
Shell Size - Insert
Mini XLR
Cable Opening
0.065" ~ 0.155" (1.65mm ~ 3.94mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 85°C
Termination
Solder
Backshell Material, Plating
Thermoplastic
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Metal
Applications
Audio
Shell Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$21.59000$21.59
10$18.35000$183.50
25$17.20000$430.00
50$16.37920$818.96
100$15.59750$1,559.75
300$15.24287$4,572.86
Manufacturers Standard Package
Unit Price without GST:$21.59000
Unit Price with GST:$23.74900