TA3MSHF | |
|---|---|
DigiKey Part Number | TA3MSHF-ND |
Manufacturer | |
Manufacturer Product Number | TA3MSHF |
Description | CONN RCPT MALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp, Ground, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 3 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.240" (6.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Nickel |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Medical |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.39000 | $22.39 |
| 10 | $19.02400 | $190.24 |
| 25 | $17.83240 | $445.81 |
| 50 | $16.98160 | $849.08 |
| 100 | $16.17120 | $1,617.12 |
| 300 | $14.96590 | $4,489.77 |
| 500 | $14.43668 | $7,218.34 |
| 1,000 | $13.74856 | $13,748.56 |
| Unit Price without GST: | $22.39000 |
|---|---|
| Unit Price with GST: | $24.62900 |