Image for TA3FS25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA3FS25

DigiKey Part Number
137-TA3FS25-ND
Manufacturer
Manufacturer Product Number
TA3FS25
Description
SEALED MINI-XLR, CABLE END, 3-PI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Silver
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
5A
Shell Size - Insert
Mini XLR
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Copper Alloy, Nickel
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Audio, Medical
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$26.05480$1,302.74
Manufacturers Standard Package
Unit Price without GST:$26.05480
Unit Price with GST:$28.66028